
2SB1188T100R | |
|---|---|
DigiKey Part Number | 2SB1188T100RTR-ND - Tape & Reel (TR) 2SB1188T100RCT-ND - Cut Tape (CT) 2SB1188T100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1188T100R |
Description | TRANS PNP 32V 2A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 32 V 2 A 100MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Vce Saturation (Max) @ Ib, Ic | 800mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 500mA, 3V | |
Power - Max | 2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,70400 Kč | 127,04 Kč |
| 100 | 8,25430 Kč | 825,43 Kč |
| 500 | 6,33804 Kč | 3 169,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,72049 Kč | 5 720,49 Kč |
| 2 000 | 5,20089 Kč | 10 401,78 Kč |
| 3 000 | 4,93593 Kč | 14 807,79 Kč |
| 5 000 | 4,63816 Kč | 23 190,80 Kč |
| 7 000 | 4,46181 Kč | 31 232,67 Kč |
| 10 000 | 4,29040 Kč | 42 904,00 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |








