2SAR572DGTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1181TLQ

DigiKey Part Number
2SB1181TLQTR-ND - Tape & Reel (TR)
2SB1181TLQCT-ND - Cut Tape (CT)
2SB1181TLQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SB1181TLQ
Description
TRANS PNP 80V 1A CPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 10 W Surface Mount CPT3
EDA/CAD Models
2SB1181TLQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 3V
Power - Max
10 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
CPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 328
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,79000 Kč29,79 Kč
1018,83000 Kč188,30 Kč
10012,50420 Kč1 250,42 Kč
5009,78594 Kč4 892,97 Kč
1 0008,91066 Kč8 910,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,96322 Kč19 908,05 Kč
5 0007,37769 Kč36 888,45 Kč
7 5007,07945 Kč53 095,88 Kč
12 5006,89993 Kč86 249,12 Kč
Manufacturers Standard Package
Unit Price without VAT:29,79000 Kč
Unit Price with VAT:36,04590 Kč