
2SAR544PHZGT100 | |
|---|---|
DigiKey Part Number | 846-2SAR544PHZGT100TR-ND - Tape & Reel (TR) 846-2SAR544PHZGT100CT-ND - Cut Tape (CT) 846-2SAR544PHZGT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR544PHZGT100 |
Description | TRANS PNP 80V 2.5A SOT-89 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 2.5 A 280MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 500 mW | |
Frequency - Transition | 280MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,94000 Kč | 26,94 Kč |
| 10 | 16,92400 Kč | 169,24 Kč |
| 100 | 11,16490 Kč | 1 116,49 Kč |
| 500 | 8,69450 Kč | 4 347,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,89901 Kč | 7 899,01 Kč |
| 2 000 | 7,22952 Kč | 14 459,04 Kč |
| 3 000 | 6,88840 Kč | 20 665,20 Kč |
| 5 000 | 6,50508 Kč | 32 525,40 Kč |
| 7 000 | 6,27810 Kč | 43 946,70 Kč |
| 10 000 | 6,05752 Kč | 60 575,20 Kč |
| 25 000 | 5,94663 Kč | 148 665,75 Kč |
| Unit Price without VAT: | 26,94000 Kč |
|---|---|
| Unit Price with VAT: | 32,59740 Kč |


