Bipolar (BJT) Transistor PNP 80 V 2.5 A 280MHz 500 mW Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SAR544P5T100

DigiKey Part Number
2SAR544P5T100TR-ND - Tape & Reel (TR)
2SAR544P5T100CT-ND - Cut Tape (CT)
2SAR544P5T100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SAR544P5T100
Description
TRANS PNP 80V 2.5A MPT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 2.5 A 280MHz 500 mW Surface Mount MPT3
Datasheet
 Datasheet
EDA/CAD Models
2SAR544P5T100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2.5 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 1A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 3V
Power - Max
500 mW
Frequency - Transition
280MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 853
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1012,24200 Kč122,42 Kč
1007,94140 Kč794,14 Kč
5006,08858 Kč3 044,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,49182 Kč5 491,82 Kč
2 0004,98934 Kč9 978,68 Kč
3 0004,73309 Kč14 199,27 Kč
5 0004,44519 Kč22 225,95 Kč
7 0004,27462 Kč29 922,34 Kč
10 0004,10885 Kč41 088,50 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč