
2SAR533PHZGT100 | |
|---|---|
DigiKey Part Number | 846-2SAR533PHZGT100TR-ND - Tape & Reel (TR) 846-2SAR533PHZGT100CT-ND - Cut Tape (CT) 846-2SAR533PHZGT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR533PHZGT100 |
Description | TRANS PNP 50V 3A SOT-89 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 3 A 300MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 50mA, 3V | |
Power - Max | 500 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 Kč | 22,31 Kč |
| 10 | 13,99800 Kč | 139,98 Kč |
| 100 | 9,16310 Kč | 916,31 Kč |
| 500 | 7,07996 Kč | 3 539,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,09052 Kč | 5 090,52 Kč |
| 2 000 | 4,62311 Kč | 9 246,22 Kč |
| 3 000 | 4,38486 Kč | 13 154,58 Kč |
| 5 000 | 4,11696 Kč | 20 584,80 Kč |
| 7 000 | 3,95833 Kč | 27 708,31 Kč |
| 10 000 | 3,80411 Kč | 38 041,10 Kč |
| 25 000 | 3,46571 Kč | 86 642,75 Kč |
| 50 000 | 3,46483 Kč | 173 241,50 Kč |
| Unit Price without VAT: | 22,31000 Kč |
|---|---|
| Unit Price with VAT: | 26,99510 Kč |



