Bipolar (BJT) Transistor PNP 30 V 2 A 430MHz 1 W Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SAR512RTL

DigiKey Part Number
2SAR512RTLTR-ND - Tape & Reel (TR)
2SAR512RTLCT-ND - Cut Tape (CT)
2SAR512RTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SAR512RTL
Description
TRANS PNP 30V 2A TSMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 2 A 430MHz 1 W Surface Mount TSMT3
Datasheet
 Datasheet
EDA/CAD Models
2SAR512RTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
430MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
SC-96
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
TSMT3
Vce Saturation (Max) @ Ib, Ic
400mV @ 35mA, 700mA
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 002
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1011,23400 Kč112,34 Kč
1007,25900 Kč725,90 Kč
5005,54684 Kč2 773,42 Kč
1 0004,99500 Kč4 995,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,29346 Kč12 880,38 Kč
6 0003,94014 Kč23 640,84 Kč
9 0003,76007 Kč33 840,63 Kč
15 0003,55775 Kč53 366,25 Kč
21 0003,43793 Kč72 196,53 Kč
30 0003,32152 Kč99 645,60 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč