DTA124EUBHZGTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SAR502UBTL

DigiKey Part Number
2SAR502UBTLTR-ND - Tape & Reel (TR)
2SAR502UBTLCT-ND - Cut Tape (CT)
2SAR502UBTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SAR502UBTL
Description
TRANS PNP 30V 0.5A UMT3F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 500 mA 520MHz 200 mW Surface Mount UMT3F
Datasheet
 Datasheet
EDA/CAD Models
2SAR502UBTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 10mA, 200mA
Current - Collector Cutoff (Max)
200nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Power - Max
200 mW
Frequency - Transition
520MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-85
Supplier Device Package
UMT3F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,05000 Kč5,05 Kč
103,11500 Kč31,15 Kč
1001,93870 Kč193,87 Kč
5001,42172 Kč710,86 Kč
1 0001,25416 Kč1 254,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,04015 Kč3 120,45 Kč
6 0000,93213 Kč5 592,78 Kč
9 0000,87701 Kč7 893,09 Kč
15 0000,81501 Kč12 225,15 Kč
21 0000,77826 Kč16 343,46 Kč
30 0000,74253 Kč22 275,90 Kč
75 0000,66408 Kč49 806,00 Kč
150 0000,61559 Kč92 338,50 Kč
300 0000,57888 Kč173 664,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,05000 Kč
Unit Price with VAT:6,11050 Kč