
2SAR372P5T100Q | |
|---|---|
DigiKey Part Number | 846-2SAR372P5T100QTR-ND - Tape & Reel (TR) 846-2SAR372P5T100QCT-ND - Cut Tape (CT) 846-2SAR372P5T100QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR372P5T100Q |
Description | TRANS PNP 120V 0.7A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 700 mA 300MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 360mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,11100 Kč | 141,11 Kč |
| 100 | 9,21600 Kč | 921,60 Kč |
| 500 | 7,10782 Kč | 3 553,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,42854 Kč | 6 428,54 Kč |
| 2 000 | 5,85655 Kč | 11 713,10 Kč |
| 3 000 | 5,56503 Kč | 16 695,09 Kč |
| 5 000 | 5,23736 Kč | 26 186,80 Kč |
| 7 000 | 5,04330 Kč | 35 303,10 Kč |
| 10 000 | 4,85472 Kč | 48 547,20 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |


