Parametric Equivalent
Parametric Equivalent

2SAR293PFRAT100 | |
|---|---|
DigiKey Part Number | 2SAR293PFRAT100TR-ND - Tape & Reel (TR) 2SAR293PFRAT100CT-ND - Cut Tape (CT) 2SAR293PFRAT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR293PFRAT100 |
Description | TRANS PNP 30V 1A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1 A 320MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR293PFRAT100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 100mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,44346 Kč | 3 443,46 Kč |
| 2 000 | 3,10603 Kč | 6 212,06 Kč |
| 3 000 | 2,93398 Kč | 8 801,94 Kč |
| 5 000 | 2,74049 Kč | 13 702,45 Kč |
| 7 000 | 2,62586 Kč | 18 381,02 Kč |
| 10 000 | 2,51443 Kč | 25 144,30 Kč |
| 25 000 | 2,26982 Kč | 56 745,50 Kč |
| 50 000 | 2,12605 Kč | 106 302,50 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |



