
2SA2088U3HZGT106Q | |
|---|---|
DigiKey Part Number | 846-2SA2088U3HZGT106QTR-ND - Tape & Reel (TR) 846-2SA2088U3HZGT106QCT-ND - Cut Tape (CT) 846-2SA2088U3HZGT106QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2088U3HZGT106Q |
Description | TRANS PNP 60V 0.5A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 500 mA 400MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 50mA, 2V | |
Power - Max | 200 mW | |
Frequency - Transition | 400MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,38600 Kč | 93,86 Kč |
| 100 | 6,03060 Kč | 603,06 Kč |
| 500 | 4,57756 Kč | 2 288,78 Kč |
| 1 000 | 4,10847 Kč | 4 108,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,51220 Kč | 10 536,60 Kč |
| 6 000 | 3,21171 Kč | 19 270,26 Kč |
| 9 000 | 3,05857 Kč | 27 527,13 Kč |
| 15 000 | 2,88650 Kč | 43 297,50 Kč |
| 21 000 | 2,78461 Kč | 58 476,81 Kč |
| 30 000 | 2,68557 Kč | 80 567,10 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |



