
2SA2088T106Q | |
|---|---|
DigiKey Part Number | 2SA2088T106QTR-ND - Tape & Reel (TR) 2SA2088T106QCT-ND - Cut Tape (CT) 2SA2088T106QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2088T106Q |
Description | TRANS PNP 60V 0.5A UMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 500 mA 400MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2088T106Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 50mA, 2V | |
Power - Max | 200 mW | |
Frequency - Transition | 400MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,62000 Kč | 10,62 Kč |
| 10 | 6,58200 Kč | 65,82 Kč |
| 100 | 4,17640 Kč | 417,64 Kč |
| 500 | 3,13700 Kč | 1 568,50 Kč |
| 1 000 | 2,80101 Kč | 2 801,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,37351 Kč | 7 120,53 Kč |
| 6 000 | 2,15799 Kč | 12 947,94 Kč |
| 9 000 | 2,04812 Kč | 18 433,08 Kč |
| 15 000 | 1,92465 Kč | 28 869,75 Kč |
| 21 000 | 1,85151 Kč | 38 881,71 Kč |
| 30 000 | 1,78042 Kč | 53 412,60 Kč |
| 75 000 | 1,64036 Kč | 123 027,00 Kč |
| Unit Price without VAT: | 10,62000 Kč |
|---|---|
| Unit Price with VAT: | 12,85020 Kč |

