
2SA2071P5T100Q | |
|---|---|
DigiKey Part Number | 2SA2071P5T100QTR-ND - Tape & Reel (TR) 2SA2071P5T100QCT-ND - Cut Tape (CT) 2SA2071P5T100QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2071P5T100Q |
Description | TRANS PNP 60V 3A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 180MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2071P5T100Q Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 12,55500 Kč | 125,55 Kč |
| 100 | 8,15240 Kč | 815,24 Kč |
| 500 | 6,25956 Kč | 3 129,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,64934 Kč | 5 649,34 Kč |
| 2 000 | 5,13567 Kč | 10 271,34 Kč |
| 3 000 | 4,87379 Kč | 14 621,37 Kč |
| 5 000 | 4,57941 Kč | 22 897,05 Kč |
| 7 000 | 4,40507 Kč | 30 835,49 Kč |
| 10 000 | 4,23559 Kč | 42 355,90 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |

