
2SA2029HZGT2LQ | |
|---|---|
DigiKey Part Number | 846-2SA2029HZGT2LQTR-ND - Tape & Reel (TR) 846-2SA2029HZGT2LQCT-ND - Cut Tape (CT) 846-2SA2029HZGT2LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2029HZGT2LQ |
Description | PNP, SOT-723, -50V -150MA, GENER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,72600 Kč | 17,26 Kč |
| 25 | 1,50720 Kč | 37,68 Kč |
| 100 | 1,26720 Kč | 126,72 Kč |
| 250 | 1,15440 Kč | 288,60 Kč |
| 500 | 1,08660 Kč | 543,30 Kč |
| 1 000 | 1,03061 Kč | 1 030,61 Kč |
| 2 500 | 0,97150 Kč | 2 428,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,91544 Kč | 7 323,52 Kč |
| 16 000 | 0,88977 Kč | 14 236,32 Kč |
| 24 000 | 0,87691 Kč | 21 045,84 Kč |
| 40 000 | 0,86266 Kč | 34 506,40 Kč |
| 56 000 | 0,85433 Kč | 47 842,48 Kč |
| 80 000 | 0,84632 Kč | 67 705,60 Kč |
| 200 000 | 0,82908 Kč | 165 816,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |



