Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 150 mW Surface Mount EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1774TLR

DigiKey Part Number
2SA1774TLRTR-ND - Tape & Reel (TR)
2SA1774TLRCT-ND - Cut Tape (CT)
2SA1774TLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA1774TLR
Description
TRANS PNP 50V 0.15A EMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 150 mW Surface Mount EMT3
Datasheet
 Datasheet
EDA/CAD Models
2SA1774TLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 1mA, 6V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
140MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
150 mA
Package / Case
SC-75, SOT-416
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
EMT3
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SA1832-Y,LFToshiba Semiconductor and Storage3 694264-2SA1832-Y,LFCT-ND4,20000 KčSimilar
In-Stock: 3 653
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,92700 Kč39,27 Kč
1002,44630 Kč244,63 Kč
5001,80288 Kč901,44 Kč
1 0001,59438 Kč1 594,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,32868 Kč3 986,04 Kč
6 0001,19447 Kč7 166,82 Kč
9 0001,12603 Kč10 134,27 Kč
15 0001,04903 Kč15 735,45 Kč
21 0001,00343 Kč21 072,03 Kč
30 0000,95908 Kč28 772,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč