
2SA1774TLQ | |
|---|---|
DigiKey Part Number | 2SA1774TLQTR-ND - Tape & Reel (TR) 2SA1774TLQCT-ND - Cut Tape (CT) 2SA1774TLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1774TLQ |
Description | TRANS PNP 50V 0.15A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1774TLQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,95000 Kč | 5,95 Kč |
| 10 | 3,61400 Kč | 36,14 Kč |
| 100 | 2,25640 Kč | 225,64 Kč |
| 500 | 1,66306 Kč | 831,53 Kč |
| 1 000 | 1,47088 Kč | 1 470,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,22559 Kč | 3 676,77 Kč |
| 6 000 | 1,10182 Kč | 6 610,92 Kč |
| 9 000 | 1,03869 Kč | 9 348,21 Kč |
| 15 000 | 0,96768 Kč | 14 515,20 Kč |
| 21 000 | 0,92560 Kč | 19 437,60 Kč |
| 30 000 | 0,88470 Kč | 26 541,00 Kč |
| 75 000 | 0,79489 Kč | 59 616,75 Kč |
| 150 000 | 0,73940 Kč | 110 910,00 Kč |
| Unit Price without VAT: | 5,95000 Kč |
|---|---|
| Unit Price with VAT: | 7,19950 Kč |


