
2SA1576UBTLR | |
|---|---|
DigiKey Part Number | 2SA1576UBTLRTR-ND - Tape & Reel (TR) 2SA1576UBTLRCT-ND - Cut Tape (CT) 2SA1576UBTLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1576UBTLR |
Description | TRANS PNP 50V 0.15A UMT3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 200 mW Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1576UBTLR Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case SC-85 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package UMT3F |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 100 | 1,69870 Kč | 169,87 Kč |
| 500 | 1,23930 Kč | 619,65 Kč |
| 1 000 | 1,09043 Kč | 1 090,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,90011 Kč | 2 700,33 Kč |
| 6 000 | 0,80391 Kč | 4 823,46 Kč |
| 9 000 | 0,75483 Kč | 6 793,47 Kč |
| 15 000 | 0,69963 Kč | 10 494,45 Kč |
| 21 000 | 0,66690 Kč | 14 004,90 Kč |
| 30 000 | 0,63506 Kč | 19 051,80 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


