Bipolar (BJT) Transistor PNP 32 V 500 mA 200MHz 200 mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1036KT146R

DigiKey Part Number
2SA1036KT146RTR-ND - Tape & Reel (TR)
2SA1036KT146RCT-ND - Cut Tape (CT)
2SA1036KT146RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA1036KT146R
Description
TRANS PNP 32V 0.5A SMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 32 V 500 mA 200MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
2SA1036KT146R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
32 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 30mA, 300mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 3V
Power - Max
200 mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 218
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
107,81100 Kč78,11 Kč
1004,98490 Kč498,49 Kč
5003,75780 Kč1 878,90 Kč
1 0003,36157 Kč3 361,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,85769 Kč8 573,07 Kč
6 0002,60372 Kč15 622,32 Kč
9 0002,47424 Kč22 268,16 Kč
15 0002,32875 Kč34 931,25 Kč
21 0002,24258 Kč47 094,18 Kč
30 0002,15883 Kč64 764,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč