
X9317US8I-2.7 | |
|---|---|
DigiKey Part Number | 2156-X9317US8I-2.7-ND |
Manufacturer | Xicor-Division of Intersil |
Manufacturer Product Number | X9317US8I-2.7 |
Description | IC DIG POT 50K 8-SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Xicor-Division of Intersil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 100 | |
Resistance (Ohms) | 50k | |
Interface | Up/Down (U/D, INC, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 200 |
| Bulk: | 1770 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 82,94211 Kč | 6 303,60 Kč |
| Unit Price without VAT: | 82,94211 Kč |
|---|---|
| Unit Price with VAT: | 100,35995 Kč |

