Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V62/06626-03XE

DigiKey Part Number
2156-V62/06626-03XE-ND
Manufacturer
Manufacturer Product Number
V62/06626-03XE
Description
IC REG LINEAR 1.8V 400MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
V62/06626-03XE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
550 µA
Packaging
Bulk
Current - Supply (Max)
1 mA
Part Status
Active
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity
Number of Regulators
1
Operating Temperature
-55°C ~ 125°C (TJ)
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.8V
Package / Case
SC-74A, SOT-753
Voltage Dropout (Max)
0.2V @ 400mA
Supplier Device Package
SOT-23-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 756
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2756
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
57110,44947 Kč6 295,62 Kč
Unit Price without VAT:110,44947 Kč
Unit Price with VAT:133,64386 Kč