


UPC7815AHF(10)-AZ | |
|---|---|
DigiKey Part Number | 2156-UPC7815AHF(10)-AZ-ND |
Manufacturer | |
Manufacturer Product Number | UPC7815AHF(10)-AZ |
Description | IC REG LINEAR 15V 1A MP-45G |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A MP-45G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.8V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 4.8 mA | |
PSRR | 66dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -30°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | MP-45G |
| Bulk: | 6103 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 166 | 38,00639 Kč | 6 309,06 Kč |
| Unit Price without VAT: | 38,00639 Kč |
|---|---|
| Unit Price with VAT: | 45,98773 Kč |

