cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPA1476H-AZ

DigiKey Part Number
2156-UPA1476H-AZ-ND
Manufacturer
Manufacturer Product Number
UPA1476H-AZ
Description
TRANS 4NPN DARL 115V 2A 10-SIP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 4 NPN Darlington (Quad) 115V 2A 3.5W Through Hole 10-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
4 NPN Darlington (Quad)
Current - Collector (Ic) (Max)
2A
Voltage - Collector Emitter Breakdown (Max)
115V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 1mA, 1A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
2000 @ 1A, 2V
Power - Max
3.5W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 546
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11455,36149 Kč6 311,21 Kč
Unit Price without VAT:55,36149 Kč
Unit Price with VAT:66,98740 Kč