
UPA1453H-AZ | |
|---|---|
DigiKey Part Number | 2156-UPA1453H-AZ-ND |
Manufacturer | |
Manufacturer Product Number | UPA1453H-AZ |
Description | TRANS 4PNP QUAD 60V 5A 10-SIP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 4 PNP (Quad) 60V 5A 3.5W Through Hole 10-SIP |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Manufacturer Renesas Electronics Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2A, 1V |
Packaging Bulk | Power - Max 3.5W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type 4 PNP (Quad) | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 5A | Package / Case 10-SIP |
Voltage - Collector Emitter Breakdown (Max) 60V | Supplier Device Package 10-SIP |
Vce Saturation (Max) @ Ib, Ic 300mV @ 200mA, 2A |
| Bulk: | 727 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | 72,02318 Kč | 6 338,04 Kč |
| Unit Price without VAT: | 72,02318 Kč |
|---|---|
| Unit Price with VAT: | 87,14805 Kč |

