


UCC384DP-5 | |
|---|---|
DigiKey Part Number | 296-8163-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC384DP-5 |
Description | IC REG LINEAR -5V 500MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC384DP-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -15V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 350 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,20000 Kč | 497,20 Kč |
| 10 | 398,89800 Kč | 3 988,98 Kč |
| 75 | 352,13560 Kč | 26 410,17 Kč |
| 150 | 341,26260 Kč | 51 189,39 Kč |
| 300 | 332,31423 Kč | 99 694,27 Kč |
| 525 | 326,26137 Kč | 171 287,22 Kč |
| Unit Price without VAT: | 497,20000 Kč |
|---|---|
| Unit Price with VAT: | 601,61200 Kč |


