
UC3843AD | |
|---|---|
DigiKey Part Number | 296-11283-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3843AD |
Description | IC REG CTRLR MULT TOP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3843AD Models |
Category | Operating Temperature 0°C ~ 70°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 14-SOIC |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3842BDR2G | onsemi | 2 768 | 488-UC3842BDR2GCT-ND | 15,85000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,87000 Kč | 35,87 Kč |
| 10 | 26,34000 Kč | 263,40 Kč |
| 50 | 22,49060 Kč | 1 124,53 Kč |
| 100 | 21,29760 Kč | 2 129,76 Kč |
| 250 | 20,03880 Kč | 5 009,70 Kč |
| 500 | 19,28008 Kč | 9 640,04 Kč |
| 1 000 | 18,65504 Kč | 18 655,04 Kč |
| 2 500 | 17,99529 Kč | 44 988,22 Kč |
| 5 000 | 17,59770 Kč | 87 988,50 Kč |
| Unit Price without VAT: | 35,87000 Kč |
|---|---|
| Unit Price with VAT: | 43,40270 Kč |

