
UC3838N | |
|---|---|
DigiKey Part Number | 2156-UC3838N-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC3838N |
Description | UNITRODE ANALOG CIRCUIT BIPOLAR |
Customer Reference | |
Detailed Description | Analog Output Sensor Amplifier Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | Analog Output | |
Voltage - Supply | 40V | |
Output Type | Analog | |
Current - Supply | 8 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole |
| Bulk: | 2428 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 59,84429 Kč | 6 283,65 Kč |
| Unit Price without VAT: | 59,84429 Kč |
|---|---|
| Unit Price with VAT: | 72,41159 Kč |

