Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA78M05IKCS

DigiKey Part Number
296-19025-5-ND
Manufacturer
Manufacturer Product Number
UA78M05IKCS
Description
IC REG LINEAR 5V 500MA TO220-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
UA78M05IKCS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
2V @ 350mA
Mfr
Current - Output
Packaging
Tube
PSRR
80dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-3
Voltage - Input (Max)
25V
Supplier Device Package
TO-220-3
Voltage - Output (Min/Fixed)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 151
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
188,19000 Kč88,19 Kč
1066,75300 Kč667,53 Kč
5058,17280 Kč2 908,64 Kč
10055,51450 Kč5 551,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:88,19000 Kč
Unit Price with VAT:106,70990 Kč

Other Suppliers on DigiKey

8 671In Stock
Ships from Rochester Electronics, LLC