Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA7824CKCSE3

DigiKey Part Number
296-21626-5-ND
Manufacturer
Manufacturer Product Number
UA7824CKCSE3
Description
IC REG LINEAR 24V 1.5A TO220-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
UA7824CKCSE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
38V
Voltage - Output (Min/Fixed)
24V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A
Current - Output
PSRR
78dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 207 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00010,33291 Kč10 332,91 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,33291 Kč
Unit Price with VAT:12,50282 Kč

Other Suppliers on DigiKey

1 207In Stock
Ships from Rochester Electronics, LLC