
TUSB2036VF | |
|---|---|
DigiKey Part Number | 296-11086-ND |
Manufacturer | |
Manufacturer Product Number | TUSB2036VF |
Description | IC HUB CONTROLLER USB 2.0 32LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB2036VF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 40mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 10 | 61,44000 Kč | 614,40 Kč |
| 25 | 56,45120 Kč | 1 411,28 Kč |
| 100 | 50,97680 Kč | 5 097,68 Kč |
| 250 | 48,36512 Kč | 12 091,28 Kč |
| 500 | 46,79194 Kč | 23 395,97 Kč |
| 1 000 | 45,49616 Kč | 45 496,16 Kč |
| 2 500 | 44,12906 Kč | 110 322,65 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |










