PCM2906CDB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS211CDB

DigiKey Part Number
TRS211CDB-ND
Manufacturer
Manufacturer Product Number
TRS211CDB
Description
IC TRANSCEIVER FULL 4/5 28SSOP
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS211CDB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
166,58000 Kč66,58 Kč
1049,99700 Kč499,97 Kč
5043,31400 Kč2 165,70 Kč
10041,24370 Kč4 124,37 Kč
25039,06120 Kč9 765,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,58000 Kč
Unit Price with VAT:80,56180 Kč

Other Suppliers on DigiKey

7 600In Stock
Ships from Rochester Electronics, LLC