


TPS76701QPWP | |
|---|---|
DigiKey Part Number | 296-8076-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS76701QPWP |
Description | IC REG LIN POS ADJ 1A 20-HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS76701QPWP Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 125 µA |
Packaging Tube | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable, Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 20-HTSSOP |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,87000 Kč | 110,87 Kč |
| 10 | 84,55900 Kč | 845,59 Kč |
| 70 | 72,33814 Kč | 5 063,67 Kč |
| 140 | 69,36543 Kč | 9 711,16 Kč |
| 280 | 66,91764 Kč | 18 736,94 Kč |
| 560 | 64,90370 Kč | 36 346,07 Kč |
| 1 050 | 63,38696 Kč | 66 556,31 Kč |
| 2 520 | 61,67513 Kč | 155 421,33 Kč |
| Unit Price without VAT: | 110,87000 Kč |
|---|---|
| Unit Price with VAT: | 134,15270 Kč |

