


TPS76550D | |
|---|---|
DigiKey Part Number | 296-2721-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS76550D |
Description | IC REG LINEAR 5V 150MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS76550D Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tube | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.15V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,99000 Kč | 150,99 Kč |
| 10 | 116,45700 Kč | 1 164,57 Kč |
| 75 | 99,97853 Kč | 7 498,39 Kč |
| 150 | 96,14527 Kč | 14 421,79 Kč |
| 300 | 92,99190 Kč | 27 897,57 Kč |
| 525 | 90,85768 Kč | 47 700,28 Kč |
| 1 050 | 88,63965 Kč | 93 071,63 Kč |
| Unit Price without VAT: | 150,99000 Kč |
|---|---|
| Unit Price with VAT: | 182,69790 Kč |

