
TPS6735ID | |
|---|---|
DigiKey Part Number | 296-10982-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS6735ID |
Description | IC REG BUCK -5V 200MA 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Negative Fixed -5V 1 Output 200mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6735ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 6.2V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 160kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,83000 Kč | 185,83 Kč |
| 10 | 144,23500 Kč | 1 442,35 Kč |
| 75 | 124,42573 Kč | 9 331,93 Kč |
| 150 | 119,82300 Kč | 17 973,45 Kč |
| 300 | 116,03353 Kč | 34 810,06 Kč |
| 525 | 113,46840 Kč | 59 570,91 Kč |
| 1 050 | 110,80365 Kč | 116 343,83 Kč |
| Unit Price without VAT: | 185,83000 Kč |
|---|---|
| Unit Price with VAT: | 224,85430 Kč |


