
TPS54372PWP | |
|---|---|
DigiKey Part Number | 296-13055-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54372PWP |
Description | IC REG CONV DDR 1OUT 20HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SWIFT™ Converter, DDR Voltage Regulator IC 1 Output 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS54372PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 3V ~ 6V | |
Number of Outputs | 1 | |
Voltage - Output | 0.2V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,03000 Kč | 152,03 Kč |
| 10 | 117,27400 Kč | 1 172,74 Kč |
| Unit Price without VAT: | 152,03000 Kč |
|---|---|
| Unit Price with VAT: | 183,95630 Kč |

