
TPS2812D | |
|---|---|
DigiKey Part Number | 296-3364-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2812D |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2812D Models |
Category | Logic Voltage - VIL, VIH 1V, 4V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 14ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4V ~ 14V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,86000 Kč | 64,86 Kč |
| 10 | 48,61400 Kč | 486,14 Kč |
| 75 | 40,83227 Kč | 3 062,42 Kč |
| 150 | 39,02340 Kč | 5 853,51 Kč |
| 300 | 37,53433 Kč | 11 260,30 Kč |
| 525 | 36,52651 Kč | 19 176,42 Kč |
| 1 050 | 35,47878 Kč | 37 252,72 Kč |
| 2 550 | 34,40348 Kč | 87 728,87 Kč |
| 5 025 | 33,74457 Kč | 169 566,46 Kč |
| Unit Price without VAT: | 64,86000 Kč |
|---|---|
| Unit Price with VAT: | 78,48060 Kč |

