CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2772CD

DigiKey Part Number
296-10677-5-ND
Manufacturer
Manufacturer Product Number
TLV2772CD
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2772CD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
10.5V/µs
Gain Bandwidth Product
5.1 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
500 µV
Current - Supply
1mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
173,89000 Kč73,89 Kč
1055,59300 Kč555,93 Kč
7546,88533 Kč3 516,40 Kč
15044,85893 Kč6 728,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,89000 Kč
Unit Price with VAT:89,40690 Kč

Other Suppliers on DigiKey

49 370In Stock
Ships from Rochester Electronics, LLC