


TLK2501IRCP | |
|---|---|
DigiKey Part Number | 296-10488-ND |
Manufacturer | |
Manufacturer Product Number | TLK2501IRCP |
Description | IC TRNSCVR 1.6-2.5GBPS 64-HVQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.5Gbps Serializer/Deserializer 16/1 Input 1/16 Output 64-HVQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TLK2501IRCP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Serializer/Deserializer | |
Data Rate | 2.5Gbps | |
Input Type | LVTTL | |
Output Type | CML | |
Number of Inputs | 16/1 | |
Number of Outputs | 1/16 | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerVFQFP | |
Supplier Device Package | 64-HVQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 704,06000 Kč | 704,06 Kč |
| 10 | 571,12500 Kč | 5 711,25 Kč |
| 25 | 537,90160 Kč | 13 447,54 Kč |
| 160 | 491,91356 Kč | 78 706,17 Kč |
| 320 | 480,02675 Kč | 153 608,56 Kč |
| Unit Price without VAT: | 704,06000 Kč |
|---|---|
| Unit Price with VAT: | 851,91260 Kč |






