Similar
Similar
Similar

TLE2082AIP | |
|---|---|
DigiKey Part Number | 296-10443-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2082AIP |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2082AIP Models |
Category | Current - Supply 3.1mA (x2 Channels) |
Mfr | Current - Output / Channel 48 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 40V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 20 pA | Base Product Number |
Voltage - Input Offset 700 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL082CP | Texas Instruments | 13 125 | 296-1780-5-ND | 25,03000 Kč | Similar |
| TL082CP/NOPB | Texas Instruments | 192 | 296-39229-5-ND | 37,12000 Kč | Similar |
| LT1113ACN8#PBF | Analog Devices Inc. | 36 | LT1113ACN8#PBF-ND | 360,80000 Kč | Similar |
| LT1355CN8#PBF | Analog Devices Inc. | 137 | 505-LT1355CN8#PBF-ND | 267,37000 Kč | Similar |
| NJM4580D | Nisshinbo Micro Devices Inc. | 3 874 | 2129-NJM4580D-ND | 32,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 44,77190 Kč | 26 863,14 Kč |
| Unit Price without VAT: | 44,77190 Kč |
|---|---|
| Unit Price with VAT: | 54,17400 Kč |




