
TLE2072IP | |
|---|---|
DigiKey Part Number | 296-34393-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2072IP |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2072IP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 3.1mA (x2 Channels) | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 38 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 68,91500 Kč | 689,15 Kč |
| 50 | 60,10040 Kč | 3 005,02 Kč |
| 100 | 57,37070 Kč | 5 737,07 Kč |
| 250 | 54,48896 Kč | 13 622,24 Kč |
| 500 | 52,75160 Kč | 26 375,80 Kč |
| 1 000 | 51,32142 Kč | 51 321,42 Kč |
| 2 500 | 49,81230 Kč | 124 530,75 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |



