
TLE2071ACP | |
|---|---|
DigiKey Part Number | 296-10415-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2071ACP |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2071ACP Models |
Category | Voltage - Input Offset 470 µV |
Mfr | Current - Supply 1.7mA |
Series | Current - Output / Channel 48 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 45V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 20 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,35000 Kč | 57,35 Kč |
| 10 | 42,81600 Kč | 428,16 Kč |
| 50 | 36,94340 Kč | 1 847,17 Kč |
| 100 | 35,12900 Kč | 3 512,90 Kč |
| 250 | 33,21028 Kč | 8 302,57 Kč |
| 500 | 32,05406 Kč | 16 027,03 Kč |
| 1 000 | 31,10222 Kč | 31 102,22 Kč |
| 2 500 | 30,09732 Kč | 75 243,30 Kč |
| 5 000 | 29,49185 Kč | 147 459,25 Kč |
| Unit Price without VAT: | 57,35000 Kč |
|---|---|
| Unit Price with VAT: | 69,39350 Kč |

