
TLE2061IP | |
|---|---|
DigiKey Part Number | 296-34391-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2061IP |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2061IP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3.4V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 290µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,62000 Kč | 67,62 Kč |
| 10 | 50,68300 Kč | 506,83 Kč |
| 50 | 43,93820 Kč | 2 196,91 Kč |
| 100 | 41,84290 Kč | 4 184,29 Kč |
| 250 | 39,63376 Kč | 9 908,44 Kč |
| 500 | 38,30176 Kč | 19 150,88 Kč |
| 1 000 | 37,20529 Kč | 37 205,29 Kč |
| 2 500 | 36,04781 Kč | 90 119,52 Kč |
| 5 000 | 35,35035 Kč | 176 751,75 Kč |
| Unit Price without VAT: | 67,62000 Kč |
|---|---|
| Unit Price with VAT: | 81,82020 Kč |

