
TLC7524CN | |
|---|---|
DigiKey Part Number | 296-1868-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC7524CN |
Description | IC DAC 8BIT 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC7524CN Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 5V, 14.5V ~ 15.5V |
Packaging Tube | Voltage - Supply, Digital 5V, 14.5V ~ 15.5V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±2.5 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 100ns | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type Current - Unbuffered | Supplier Device Package 16-PDIP |
Differential Output Yes | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,98000 Kč | 129,98 Kč |
| 10 | 99,61500 Kč | 996,15 Kč |
| 25 | 92,03840 Kč | 2 300,96 Kč |
| 100 | 83,71270 Kč | 8 371,27 Kč |
| 250 | 79,74284 Kč | 19 935,71 Kč |
| 500 | 77,35034 Kč | 38 675,17 Kč |
| 1 000 | 75,38072 Kč | 75 380,72 Kč |
| 2 500 | 73,30158 Kč | 183 253,95 Kč |
| Unit Price without VAT: | 129,98000 Kč |
|---|---|
| Unit Price with VAT: | 157,27580 Kč |





