
TLC556CD | |
|---|---|
DigiKey Part Number | 296-1338-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC556CD |
Description | IC OSC TIMER DUAL 2.1MHZ 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 2.1MHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC556CD Models |
Category | Voltage - Supply 2V ~ 15V |
Manufacturer Texas Instruments | Current - Supply 720 µA |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 14-SOIC |
Type 555 Type, Timer/Oscillator (Dual) | Mounting Type Surface Mount |
Frequency 2.1MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 40,25300 Kč | 402,53 Kč |
| 50 | 34,67600 Kč | 1 733,80 Kč |
| 100 | 32,95010 Kč | 3 295,01 Kč |
| 250 | 31,12408 Kč | 7 781,02 Kč |
| 500 | 30,02294 Kč | 15 011,47 Kč |
| 1 000 | 29,11751 Kč | 29 117,51 Kč |
| 2 500 | 28,16134 Kč | 70 403,35 Kč |
| 5 000 | 27,58503 Kč | 137 925,15 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |


