Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2264AID

DigiKey Part Number
296-7100-5-ND
Manufacturer
Manufacturer Product Number
TLC2264AID
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC2264AID Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
850µA (x4 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.4 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
0.55V/µs
Supplier Device Package
14-SOIC
Gain Bandwidth Product
730 kHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
165,30000 Kč65,30 Kč
1048,90400 Kč489,04 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,30000 Kč
Unit Price with VAT:79,01300 Kč

Other Suppliers on DigiKey

1 426In Stock
Ships from Rochester Electronics, LLC