MFR Recommended
Similar
Similar
Similar

TL3844BD-8 | |
|---|---|
DigiKey Part Number | 296-34298-5-ND |
Manufacturer | |
Manufacturer Product Number | TL3844BD-8 |
Description | IC REG CTRLR BST FLYBK PWM 8SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3844BD-8 Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 48% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3844BDR-8 | Texas Instruments | 3 212 | 296-31948-1-ND | 11,26000 Kč | MFR Recommended |
| UC3844BD1013TR | STMicroelectronics | 348 | 497-3682-1-ND | 17,94000 Kč | Similar |
| UC3844BD1G | Rochester Electronics, LLC | 1 385 | 2156-UC3844BD1G-OS-ND | 8,55076 Kč | Similar |
| UC3844BD1R2G | onsemi | 6 379 | UC3844BD1R2GOSCT-ND | 13,97000 Kč | Similar |




