TL28L92IFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL28L92IFR
44-QFP-FR

TL28L92FR

DigiKey Part Number
296-24382-ND
Manufacturer
Manufacturer Product Number
TL28L92FR
Description
IC DUAL UNIV ASYNC RCPT/TX 44QFP
Customer Reference
Detailed Description
UART IC 2, DUART Channel 16 Byte 44-QFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TL28L92FR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Last Time Buy
Features
Configurable GPIO, Internal Oscillator, Timer/Counter
Number of Channels
2, DUART
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
1Mbps
Voltage - Supply
3.3V, 5V
With Auto Flow Control
-
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
44-QFP
Supplier Device Package
44-QFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 7 307 View Now
Last Time Buy Date: 25.06.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
96235,59594 Kč22 617,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:235,59594 Kč
Unit Price with VAT:285,07109 Kč

Other Suppliers on DigiKey

7 307In Stock
Ships from Rochester Electronics, LLC