
TL288CP | |
|---|---|
DigiKey Part Number | 296-34282-5-ND |
Manufacturer | |
Manufacturer Product Number | TL288CP |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL288CP Models |
Category | Current - Supply 2.6mA (x2 Channels) |
Mfr | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 18V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 100 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,55000 Kč | 125,55 Kč |
| 10 | 96,18600 Kč | 961,86 Kč |
| 50 | 84,41060 Kč | 4 220,53 Kč |
| 100 | 80,76500 Kč | 8 076,50 Kč |
| 250 | 76,91508 Kč | 19 228,77 Kč |
| 500 | 74,59554 Kč | 37 297,77 Kč |
| 1 000 | 72,68642 Kč | 72 686,42 Kč |
| 2 500 | 70,67086 Kč | 176 677,15 Kč |
| Unit Price without VAT: | 125,55000 Kč |
|---|---|
| Unit Price with VAT: | 151,91550 Kč |

