
TL2575HV-05IKV | |
|---|---|
DigiKey Part Number | 296-21834-5-ND |
Manufacturer | |
Manufacturer Product Number | TL2575HV-05IKV |
Description | IC REG BUCK 5V 1A TO220-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | TL2575HV-05IKV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 10 | 73,17800 Kč | 731,78 Kč |
| 50 | 63,85500 Kč | 3 192,75 Kč |
| 100 | 60,96770 Kč | 6 096,77 Kč |
| 250 | 57,92088 Kč | 14 480,22 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |

