TL16CP554APM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 1 428
Unit Price: 322,07000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1 120
Unit Price: 361,43000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 3 101
Unit Price: 363,95000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 229,30818 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 210,26713 Kč
Datasheet
64-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL16CP554APM

DigiKey Part Number
296-27225-ND
Manufacturer
Manufacturer Product Number
TL16CP554APM
Description
IC UART FIFO 16BIT QUAD 64LQFP
Customer Reference
Detailed Description
UART IC 4, QUART Channel 16 Byte 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TL16CP554APM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Features
-
Number of Channels
4, QUART
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
1Mbps
Voltage - Supply
3V ~ 5.25V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 476 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1 476In Stock
Ships from Rochester Electronics, LLC