
TL084CPW | |
|---|---|
DigiKey Part Number | 296-26700-5-ND |
Manufacturer | |
Manufacturer Product Number | TL084CPW |
Description | IC OPAMP JFET 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL084CPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,84000 Kč | 20,84 Kč |
| 10 | 14,96700 Kč | 149,67 Kč |
| 90 | 12,00089 Kč | 1 080,08 Kč |
| 180 | 11,38456 Kč | 2 049,22 Kč |
| 270 | 11,07541 Kč | 2 990,36 Kč |
| 540 | 10,62246 Kč | 5 736,13 Kč |
| 1 080 | 10,24959 Kč | 11 069,56 Kč |
| 2 520 | 9,88222 Kč | 24 903,19 Kč |
| 5 040 | 9,64036 Kč | 48 587,41 Kč |
| Unit Price without VAT: | 20,84000 Kč |
|---|---|
| Unit Price with VAT: | 25,21640 Kč |

