J-FET Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL061IP

DigiKey Part Number
296-7174-5-ND
Manufacturer
Manufacturer Product Number
TL061IP
Description
IC OPAMP JFET 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL061IP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
200µA
Packaging
Tube
Voltage - Supply Span (Min)
7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
3.5V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
30 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 464
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1010,33100 Kč103,31 Kč
508,62180 Kč431,09 Kč
1008,09680 Kč809,68 Kč
2507,53996 Kč1 884,99 Kč
5007,20526 Kč3 602,63 Kč
1 0006,92934 Kč6 929,34 Kč
2 5006,63797 Kč16 594,92 Kč
5 0006,46243 Kč32 312,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč

Other Suppliers on DigiKey

16 430In Stock
Ships from Rochester Electronics, LLC